
OPA3680U/2K5 | |
|---|---|
DigiKey Part Number | 2156-OPA3680U/2K5-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA3680U/2K5 |
Description | IC OPAMP VFB 3 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 8 µA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 5.1mA (x3 Channels) |
Packaging Bulk | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 250 MHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 MHz | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,55820 € | 255,82 € |
| Unit Price without VAT: | 2,55820 € |
|---|---|
| Unit Price with VAT: | 3,04426 € |

