


OPA354AIDDA | |
|---|---|
DigiKey Part Number | 296-13785-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA354AIDDA |
Description | IC OPAMP VFB 1 CIRCUIT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA354AIDDA Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4.9mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SO PowerPad |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83500 € | 18,35 € |
| 75 | 1,53800 € | 115,35 € |
| 150 | 1,46900 € | 220,35 € |
| 300 | 1,41220 € | 423,66 € |
| 525 | 1,37375 € | 721,22 € |
| 1.050 | 1,33379 € | 1.400,48 € |
| 2.550 | 1,29278 € | 3.296,59 € |
| 5.025 | 1,26765 € | 6.369,94 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

