
OPA349UA | |
|---|---|
DigiKey Part Number | 2156-OPA349UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA349UA |
Description | OPA349 1 UA, RAIL-TO-RAIL, CMOS |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1µA |
Packaging Bulk | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA |
| Bulk: | 4409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,24936 € | 253,62 € |
| Unit Price without VAT: | 1,24936 € |
|---|---|
| Unit Price with VAT: | 1,48674 € |

