
OPA337UA | |
|---|---|
DigiKey Part Number | 2156-OPA337UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA337UA |
Description | OPA337 SINGLE MICROSIZE, SINGLE- |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 377 | 0,68849 € | 259,56 € |
| Unit Price without VAT: | 0,68849 € |
|---|---|
| Unit Price with VAT: | 0,81930 € |

