
OPA2835ID | |
|---|---|
DigiKey Part Number | 296-29656-ND |
Manufacturer | |
Manufacturer Product Number | OPA2835ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2835ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 160V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 3.1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,18400 € | 31,84 € |
| 75 | 2,70627 € | 202,97 € |
| 150 | 2,59520 € | 389,28 € |
| 300 | 2,50373 € | 751,12 € |
| 525 | 2,44185 € | 1.281,97 € |
| 1.050 | 2,37750 € | 2.496,38 € |
| 2.550 | 2,31147 € | 5.894,25 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |











