
OPA2705PA | |
|---|---|
DigiKey Part Number | 296-35554-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2705PA |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2705PA Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 160µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,54968 € | 929,81 € |
| Unit Price without VAT: | 1,54968 € |
|---|---|
| Unit Price with VAT: | 1,84412 € |

