
OPA2694ID | |
|---|---|
DigiKey Part Number | 296-17883-ND |
Manufacturer | |
Manufacturer Product Number | OPA2694ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2694ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 1700V/µs | |
Gain Bandwidth Product | 690 MHz | |
-3db Bandwidth | 1.5 GHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 11.6mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 6,48400 € | 64,84 € |
| 75 | 5,60547 € | 420,41 € |
| 150 | 5,40133 € | 810,20 € |
| 300 | 5,23327 € | 1.569,98 € |
| 525 | 5,11956 € | 2.687,77 € |
| 1.050 | 5,00139 € | 5.251,46 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |



