
OPA2662AU | |
|---|---|
DigiKey Part Number | 2156-OPA2662AU-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2662AU |
Description | IC OPAMP TRANSCOND 2 CIRC 16SOIC |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 3mA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
-3db Bandwidth 370 MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 1 µA | Supplier Device Package 16-SOIC |
Voltage - Input Offset 12 mV |
| Tube: | 1187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,76792 € | 252,70 € |
| Unit Price without VAT: | 4,76792 € |
|---|---|
| Unit Price with VAT: | 5,67382 € |

