
OPA2658P | |
|---|---|
DigiKey Part Number | 2156-OPA2658P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2658P |
Description | IC OPAMP CFA 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 10mA (x2 Channels) |
Mfr | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 1700V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 30 µA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 3 mV |
| Tube: | 11903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,30324 € | 255,66 € |
| Unit Price without VAT: | 2,30324 € |
|---|---|
| Unit Price with VAT: | 2,74086 € |

