
OPA2652U-1 | |
|---|---|
DigiKey Part Number | 2156-OPA2652U-1-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2652U-1 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 1.5 mV |
Series | Current - Supply 11mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 140 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 335V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 700 MHz | Supplier Device Package 8-SOIC |
| Bulk: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

