
OPA2650P | |
|---|---|
DigiKey Part Number | 2156-OPA2650P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2650P |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 11mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 110 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 240V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 360 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 5 µA | Supplier Device Package 8-PDIP |
| Tube: | 4325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,40519 € | 254,95 € |
| Unit Price without VAT: | 2,40519 € |
|---|---|
| Unit Price with VAT: | 2,86218 € |

