
OPA2634U | |
|---|---|
DigiKey Part Number | 2156-OPA2634U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2634U |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 25 µA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 12mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 73 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 250V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 140 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 MHz | Supplier Device Package 8-SOIC |
| Tube: | 29715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,70483 € | 257,43 € |
| Unit Price without VAT: | 1,70483 € |
|---|---|
| Unit Price with VAT: | 2,02875 € |

