
OPA2607H | |
|---|---|
DigiKey Part Number | 2156-OPA2607H-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2607H |
Description | IC CMOS 2 CIRCUIT 8HSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP |
| Tube: | 18158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,15150 € | 258,18 € |
| Unit Price without VAT: | 2,15150 € |
|---|---|
| Unit Price with VAT: | 2,56029 € |

