
OPA2345UA | |
|---|---|
DigiKey Part Number | 2156-OPA2345UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2345UA |
Description | OPA2345 DUAL 3MHZ, SINGLE-SUPPLY |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 200 µV |
Series | Current - Supply 150µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
| Bulk: | 3367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,78476 € | 255,22 € |
| Unit Price without VAT: | 1,78476 € |
|---|---|
| Unit Price with VAT: | 2,12386 € |

