
OPA2341DGSA/2K5 | |
|---|---|
DigiKey Part Number | 2156-OPA2341DGSA/2K5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2341DGSA/2K5 |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.6 pA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 750µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

