
OPA2330AID | |
|---|---|
DigiKey Part Number | 296-25351-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2330AID |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2330AID Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24400 € | 22,44 € |
| 75 | 1,89067 € | 141,80 € |
| 150 | 1,80853 € | 271,28 € |
| 300 | 1,74097 € | 522,29 € |
| 525 | 1,69524 € | 890,00 € |
| 1.050 | 1,64771 € | 1.730,10 € |
| 2.550 | 1,59893 € | 4.077,27 € |
| 5.025 | 1,56904 € | 7.884,43 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

