
OPA2130UA | |
|---|---|
DigiKey Part Number | 296-44786-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2130UA |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2130UA Models |
Category | Current - Supply 530µA (x2 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,37500 € | 53,75 € |
| 75 | 4,62827 € | 347,12 € |
| 150 | 4,45453 € | 668,18 € |
| 300 | 4,31160 € | 1.293,48 € |
| 525 | 4,21486 € | 2.212,80 € |
| 1.050 | 4,11430 € | 4.320,02 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |



