Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1644AIPW

DigiKey Part Number
296-28204-5-ND
Manufacturer
Manufacturer Product Number
OPA1644AIPW
Description
IC AUDIO 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1644AIPW Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.8mA (x4 Channels)
Series
Current - Output / Channel
36 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
20V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
11 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.477
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,97000 €5,97 €
104,60000 €46,00 €
903,90222 €351,20 €
1803,75756 €676,36 €
2703,68515 €994,99 €
5403,57893 €1.932,62 €
1.0803,49151 €3.770,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €

Other Suppliers on DigiKey

570In Stock
Ships from Rochester Electronics, LLC