
OPA137U | |
|---|---|
DigiKey Part Number | OPA137U-ND |
Manufacturer | |
Manufacturer Product Number | OPA137U |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA137U Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,00907 € | 904,08 € |
| Unit Price without VAT: | 2,00907 € |
|---|---|
| Unit Price with VAT: | 2,39079 € |


