
OPA104CM | |
|---|---|
DigiKey Part Number | 2156-OPA104CM-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA104CM |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.075 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Tube: | 1384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,85556 € | 259,70 € |
| Unit Price without VAT: | 28,85556 € |
|---|---|
| Unit Price with VAT: | 34,33812 € |

