
OP250GS | |
|---|---|
DigiKey Part Number | 2156-OP250GS-ND |
Manufacturer | |
Manufacturer Product Number | OP250GS |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |


