ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 361-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAPL138BZCE4

DigiKey Part Number
2156-OMAPL138BZCE4-ND
Manufacturer
Manufacturer Product Number
OMAPL138BZCE4
Description
IC MPU OMAP-L1X 456MHZ 361NFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 361-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
OMAPL138BZCE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
456MHz
Co-Processors/DSP
Signal Processing; C674x, System Control; CP15
RAM Controllers
DDR2, LPDDR
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
Boot Security, Cryptography
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (13x13)
Additional Interfaces
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.326
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:21326
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
831,74750 €253,98 €
Unit Price without VAT:31,74750 €
Unit Price with VAT:37,77953 €