
NZX6V2D,133 | |
|---|---|
DigiKey Part Number | 2156-NZX6V2D,133-1727-ND |
Manufacturer | |
Manufacturer Product Number | NZX6V2D,133 |
Description | DIODE ZENER 6.2V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package ALF2 |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.492 | 0,04249 € | 233,36 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |

