
NX3L2T66GD,125 | |
|---|---|
DigiKey Part Number | 2156-NX3L2T66GD125-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NX3L2T66GD,125 |
Description | IC SW SPST-NOX2 750MOHM 8XSON |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 750mOhm 8-XSON, SOT996-2 (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 28ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT996-2 (2x3) |
| Bulk: | 11251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,42495 € | 257,52 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

