
NX3L1G53GD,125 | |
|---|---|
DigiKey Part Number | 2156-NX3L1G53GD125-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NX3L1G53GD,125 |
Description | IC SWITCH SPDT X 1 750MOHM 8XSON |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 8-XSON, SOT996-2 (2x3) |
Datasheet | Datasheet |
Category | -3db Bandwidth 60MHz |
Manufacturer NXP Semiconductors | Charge Injection 15pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 8-XFDFN |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Supplier Device Package 8-XSON, SOT996-2 (2x3) |
Switch Time (Ton, Toff) (Max) 24ns, 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,42495 € | 257,52 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

