N-Channel 30 V 10A (Ta), 63A (Tc) 1.4W (Ta), 54.6W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD4808NT4G

DigiKey Part Number
2156-NVD4808NT4G-488-ND
Manufacturer
Manufacturer Product Number
NVD4808NT4G
Description
NVD4808 - POWER MOSFET 30V 63A 8
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta), 63A (Tc) 1.4W (Ta), 54.6W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1538 pF @ 12 V
Part Status
Active
Power Dissipation (Max)
1.4W (Ta), 54.6W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
8mOhm @ 30A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.748
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:24748
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9970,25497 €254,21 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €