NTST20U100CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 6.302
Unit Price: 1,25000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 1.781
Unit Price: 1,10000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,34828 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 15.182
Unit Price: 1,21000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,01789 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,20689 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,61669 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,03578 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,14249 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10
Unit Price: 1,55000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 315
Unit Price: 1,31000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 50
Unit Price: 1,51000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTST20U100CTG

DigiKey Part Number
NTST20U100CTGOS-ND
Manufacturer
Manufacturer Product Number
NTST20U100CTG
Description
DIODE ARR SCHOTT 100V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NTST20U100CTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
790 mV @ 10 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR20100CTSMC Diode Solutions6.3021655-1036-ND1,25000 €Direct
MBR20100CTPSMC Diode Solutions1.7811655-1037-ND1,10000 €Direct
MBRB20100CTSMC Diode Solutions01655-MBRB20100CTTR-ND0,34828 €Direct
SBR20100CTSMC Diode Solutions15.1821655-2288-ND1,21000 €Direct
DSA20C100PBIXYS0DSA20C100PB-ND1,01789 €Similar
Obsolete
Marketplace Stock: 149.200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

149.200In Stock
Ships from Rochester Electronics, LLC