Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSJ60100CTG

DigiKey Part Number
2156-NTSJ60100CTG-ND
Manufacturer
Manufacturer Product Number
NTSJ60100CTG
Description
DIODE ARR SCHOTT 100V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
830 mV @ 10 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2930,86689 €254,00 €
Unit Price without VAT:0,86689 €
Unit Price with VAT:1,03160 €