Similar

NTSB40120CT-1G | |
|---|---|
DigiKey Part Number | NTSB40120CT-1GOS-ND |
Manufacturer | |
Manufacturer Product Number | NTSB40120CT-1G |
Description | DIODE ARRAY SCHOT 120V 20A TO262 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 910 mV @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-262 (I2PAK) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI40120C-M3/4W | Vishay General Semiconductor - Diodes Division | 0 | VI40120C-M3/4W-ND | 0,75694 € | Similar |


