N-Channel 100 V 58A (Tc) 167W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP6412ANG

DigiKey Part Number
NTP6412ANGOS-ND
Manufacturer
Manufacturer Product Number
NTP6412ANG
Description
MOSFET N-CH 100V 58A TO220AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 58A (Tc) 167W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP6412ANG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18.2mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,56000 €2,56 €
501,27240 €63,62 €
1001,14720 €114,72 €
5000,92760 €463,80 €
1.0000,85705 €857,05 €
2.0000,79774 €1.595,48 €
5.0000,78003 €3.900,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €

Other Suppliers on DigiKey

7.290In Stock
Ships from Rochester Electronics, LLC