
NTP53121G0JTZ | |
|---|---|
DigiKey Part Number | 2156-NTP53121G0JTZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NTP53121G0JTZ |
Description | NTP53121G0JT - NTAG |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 15693, NFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 16kb (User) | |
Standards | ISO 15693, NFC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.154" L x 0.193" W (3.90mm x 4.90mm) |
| Bulk: | 3425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 0,91223 € | 257,25 € |
| Unit Price without VAT: | 0,91223 € |
|---|---|
| Unit Price with VAT: | 1,08555 € |


