
NTP52101G0JTZ | |
|---|---|
DigiKey Part Number | 2156-NTP52101G0JTZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NTP52101G0JTZ |
Description | NTP5210 - NTAG 5 SWITCH, PWM AND |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 15693, NFC PWM 1.62V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | PWM | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 0,83477 € | 258,78 € |
| Unit Price without VAT: | 0,83477 € |
|---|---|
| Unit Price with VAT: | 0,99338 € |

