
NTMFS4C13NBT1G | |
|---|---|
DigiKey Part Number | 2156-NTMFS4C13NBT1G-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS4C13NBT1G |
Description | NTMFS4C13N - MOSFET SO8FL 30V 38 |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta), 38A (Tc) 750mW (Ta), 21.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.2 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 15 V |
FET Type | Power Dissipation (Max) 750mW (Ta), 21.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.1mOhm @ 30A, 10V | Base Product Number |
| Bulk: | 6286 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 908 | 0,28046 € | 254,66 € |
| Unit Price without VAT: | 0,28046 € |
|---|---|
| Unit Price with VAT: | 0,33375 € |

