
NTMFS4C054NT1G | |
|---|---|
DigiKey Part Number | 2156-NTMFS4C054NT1G-488-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS4C054NT1G |
Description | NTMFS4C054 - SINGLE N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 30 V 22.5A (Ta), 80A (Tc) 2.59W (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.59W (Ta), 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.54mOhm @ 30A, 10V | Base Product Number |
| Bulk: | 7594 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 327 | 0,78190 € | 255,68 € |
| Unit Price without VAT: | 0,78190 € |
|---|---|
| Unit Price with VAT: | 0,93046 € |

