
NTMFS4936NCT1G | |
|---|---|
DigiKey Part Number | 2156-NTMFS4936NCT1G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NTMFS4936NCT1G |
Description | 11.6A, 30V, 0.0048OHM, N-CHANNE |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.6A (Ta), 79A (Tc) 920mW (Ta), 43W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3044 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 920mW (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 654 | 0,39095 € | 255,68 € |
| Unit Price without VAT: | 0,39095 € |
|---|---|
| Unit Price with VAT: | 0,46523 € |

