
NTB0101GS1Z | |
|---|---|
DigiKey Part Number | 2156-NTB0101GS1Z-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NTB0101GS1Z |
Description | IC XLTR VL BIDIR 6-X2SON |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 100Mbps 6-X2SON (1x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer NXP Semiconductors | Output Type Tri-State |
Packaging Bulk | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1x1) |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Bulk: | 9893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 834 | 0,30596 € | 255,17 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |

