Diode Array 1 Pair Common Cathode 100 V 100mA (DC) Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBAV70TT1

DigiKey Part Number
2156-NSVBAV70TT1-ND
Manufacturer
Manufacturer Product Number
NSVBAV70TT1
Description
DIODE ARRAY GP 100V 100MA SC75
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 100mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
6 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
100 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Package / Case
SC-75, SOT-416
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Supplier Device Package
SC-75, SOT-416
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.967
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6200,06799 €246,12 €
Unit Price without VAT:0,06799 €
Unit Price with VAT:0,08091 €