Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40300DDR2

DigiKey Part Number
2156-NSS40300DDR2-ND
Manufacturer
Manufacturer Product Number
NSS40300DDR2
Description
TRANS 2PNP DUAL 40V 3A 8-SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1A, 2V
Packaging
Bulk
Power - Max
653mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
2 PNP (Dual)
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
3A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Vce Saturation (Max) @ Ib, Ic
170mV @ 200mA, 2A
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7900,32296 €255,14 €
Unit Price without VAT:0,32296 €
Unit Price with VAT:0,38432 €