Image for NQ5000P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NQ5000P

DigiKey Part Number
2156-NQ5000P-ND
Manufacturer
Manufacturer Product Number
NQ5000P
Description
IC MEM CTLR DRAM 1432-FCBGA
Customer Reference
Detailed Description
Dynamic RAM (DRAM) Memory Controller IC 1432-FCBGA (42.5x42.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
105°C (TC)
Manufacturer
Altera
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
1432-BGA, FCBGA
Part Status
Active
Supplier Device Package
1432-FCBGA (42.5x42.5)
Controller Type
Dynamic RAM (DRAM)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.504
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15504
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
390,09000 €270,27 €
Unit Price without VAT:90,09000 €
Unit Price with VAT:107,20710 €