
NP32N055HLE-AZ | |
|---|---|
DigiKey Part Number | 2156-NP32N055HLE-AZ-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | NP32N055HLE-AZ |
Description | 32A, 55V, 0.033OHM, N-CHANNEL , |
Customer Reference | |
Detailed Description | N-Channel 55 V 32A (Ta) 1.2W (Ta), 66W (Tc) Through Hole TO-251 (MP-3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.2W (Ta), 66W (Tc) |
Technology | Operating Temperature 175°C |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251 (MP-3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 16A, 10V | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 1,10485 € | 255,22 € |
| Unit Price without VAT: | 1,10485 € |
|---|---|
| Unit Price with VAT: | 1,31477 € |

