
NNCD8.2F-T1B-AT | |
|---|---|
DigiKey Part Number | 2156-NNCD8.2F-T1B-AT-ND |
Manufacturer | |
Manufacturer Product Number | NNCD8.2F-T1B-AT |
Description | NNCD8.2F-T1B-AT - ELECTROSTATIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-59 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.76V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.471 | 0,17212 € | 253,19 € |
| Unit Price without VAT: | 0,17212 € |
|---|---|
| Unit Price with VAT: | 0,20482 € |

