
NNCD6.8RL-T1-A | |
|---|---|
DigiKey Part Number | 2156-NNCD6.8RL-T1-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | NNCD6.8RL-T1-A |
Description | TVS DIODE 3.5VWM 5SUPER |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-Super Mini Mold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Supplier Device Package |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.357 | 0,18698 € | 253,73 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22251 € |

