
Category | Power - Peak Pulse 2W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom, USB |
Part Status Obsolete | Capacitance @ Frequency 10pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
| Bulk: | 96000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 818 | 0,31446 € | 257,23 € |
| Unit Price without VAT: | 0,31446 € |
|---|---|
| Unit Price with VAT: | 0,37421 € |

