
Category | Power - Peak Pulse 2W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications USB |
Part Status Obsolete | Capacitance @ Frequency 7pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
| Bulk: | 39000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 747 | 0,33996 € | 253,95 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

