
Category | Power - Peak Pulse 2W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom, USB |
Part Status Obsolete | Capacitance @ Frequency 7pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Package / Case SC-74A, SOT-753 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
| Bulk: | 13271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.088 | 0,23797 € | 258,91 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |

