
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 110pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Package / Case SC-74A, SOT-753 |
Voltage - Breakdown (Min) 6.47V | Supplier Device Package |
| Bulk: | 2094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 962 | 0,26347 € | 253,46 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

