
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3.5pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2V (Max) | Package / Case 2-SMD, Gull Wing |
Voltage - Breakdown (Min) 6.44V | Supplier Device Package |
| Bulk: | 125038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.724 | 0,09349 € | 254,67 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11125 € |

