
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.84V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Bulk: | 195690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.089 | 0,08606 € | 265,84 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10241 € |

