
NNCD6.2C-T1-AT | |
|---|---|
DigiKey Part Number | 2156-NNCD6.2C-T1-AT-ND |
Manufacturer | |
Manufacturer Product Number | NNCD6.2C-T1-AT |
Description | TVS DIODE 5VWM 2ULTRA |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-Ultra Super Mini Mold |
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-SMD, Gull Wing |
Voltage - Breakdown (Min) 5.84V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.384 | 0,18698 € | 258,78 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22251 € |

