
NNCD5.6F-T1B-A | |
|---|---|
DigiKey Part Number | 2156-NNCD5.6F-T1B-A-ND |
Manufacturer | |
Manufacturer Product Number | NNCD5.6F-T1B-A |
Description | TVS DIODE 2.5VWM 3MINI MOLD |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 3-Mini Mold |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 140pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 5.31V | Supplier Device Package |
| Bulk: | 51000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.572 | 0,16148 € | 253,85 € |
| Unit Price without VAT: | 0,16148 € |
|---|---|
| Unit Price with VAT: | 0,19216 € |

